RS PRO Dry Lint Free Wipes, Box of 100, 100 x 100mm

Technical Document
Specifications
Brand
RS ProWipe Type
Lint Free Wipes
Application
Computer Screens, Office Equipment, Plastic, Screen Filters
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
100
Wiper Size
100 x 100mm
Colour
White
Repeat/Single Use
Single Use
Country of Origin
United Kingdom
Product details
Lint-Free Dry Wipes, Box of 100
These premium quality, Lint-free cotton cloths are suitable for cleaning delicate computer parts, mechanisms and other surfaces. They can be used either dry or with a cleaning solvent.
Lint free wipes to clean or dry sensitive surfaces without leaving cloth fibres. This is essential when the surface needs to be contaminant free such as cleaning surfaces before painting, instruments, tools or machinery.
● Lint Free cotton cloths
● Box of 100 cloths
● Re-usable
€ 25.60
€ 25.60 1 Box of 100 (Exc. Vat)
€ 31.23
€ 31.23 1 Box of 100 (inc. VAT)
1
€ 25.60
€ 25.60 1 Box of 100 (Exc. Vat)
€ 31.23
€ 31.23 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWipe Type
Lint Free Wipes
Application
Computer Screens, Office Equipment, Plastic, Screen Filters
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
100
Wiper Size
100 x 100mm
Colour
White
Repeat/Single Use
Single Use
Country of Origin
United Kingdom
Product details
Lint-Free Dry Wipes, Box of 100
These premium quality, Lint-free cotton cloths are suitable for cleaning delicate computer parts, mechanisms and other surfaces. They can be used either dry or with a cleaning solvent.
Lint free wipes to clean or dry sensitive surfaces without leaving cloth fibres. This is essential when the surface needs to be contaminant free such as cleaning surfaces before painting, instruments, tools or machinery.
● Lint Free cotton cloths
● Box of 100 cloths
● Re-usable