RS PRO DT-2239-2 (230V) Stroboscope, 10000rpm Max, ±0.05 % Accuracy, 1s Sample Time

RS tootekood: 123-8774Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Stroboscopes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Best Accuracy

±0.05 %

Sample Time

1s

Flash Colour

Xenon White

Dimensions

120 x 210 x 120mm

Weight

1kg

Height

120mm

Length

120mm

Maximum Operating Temperature

50°C

Maximum Speed

10000rpm

Minimum Flash Rate

100fp/min

Minimum Operating Temperature

0°C

Minimum Speed

100rpm

Model Number p

DT-2239-2 (230V)

Model Number (p)

DT-2239-2 (230V)

Width

210mm

Plug Type

Type G - British 3-pin

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro Stroboscopic Tachometer

A stroboscope for determination of the rotation speed of shafts or motors. The Xenon tube flashrate can be set using a coarse/fine adjust potentiometer to match a rotating object, which appears to freeze its motion. A digital display indicates rpm and flashrate.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 277,00

€ 277,00 tk (ilma käibemaksuta)

€ 337,94

€ 337,94 tk (koos käibemaksuga)

RS PRO DT-2239-2 (230V) Stroboscope, 10000rpm Max, ±0.05 % Accuracy, 1s Sample Time

Kalibreeringu tüüp

€ 277,00

€ 277,00 tk (ilma käibemaksuta)

€ 337,94

€ 337,94 tk (koos käibemaksuga)

RS PRO DT-2239-2 (230V) Stroboscope, 10000rpm Max, ±0.05 % Accuracy, 1s Sample Time
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Best Accuracy

±0.05 %

Sample Time

1s

Flash Colour

Xenon White

Dimensions

120 x 210 x 120mm

Weight

1kg

Height

120mm

Length

120mm

Maximum Operating Temperature

50°C

Maximum Speed

10000rpm

Minimum Flash Rate

100fp/min

Minimum Operating Temperature

0°C

Minimum Speed

100rpm

Model Number p

DT-2239-2 (230V)

Model Number (p)

DT-2239-2 (230V)

Width

210mm

Plug Type

Type G - British 3-pin

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro Stroboscopic Tachometer

A stroboscope for determination of the rotation speed of shafts or motors. The Xenon tube flashrate can be set using a coarse/fine adjust potentiometer to match a rotating object, which appears to freeze its motion. A digital display indicates rpm and flashrate.

Teid võib huvitada