RS PRO DT-2239-2 (230V) Stroboscope, 10000rpm Max, ±0.05 % Accuracy, 1s Sample Time, With RS Calibration

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBest Accuracy
±0.05 %
Sample Time
1s
Flash Colour
Xenon White
Dimensions
120 x 210 x 120mm
Calibrated
RSCAL
Weight
1kg
Height
120mm
Length
120mm
Maximum Operating Temperature
50°C
Maximum Speed
10000rpm
Minimum Flash Rate
100fp/min
Minimum Operating Temperature
0°C
Minimum Speed
100rpm
Model Number p
DT-2239-2 (230V)
Width
210mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Stroboscopic Tachometer
A stroboscope for determination of the rotation speed of shafts or motors. The Xenon tube flashrate can be set using a coarse/fine adjust potentiometer to match a rotating object, which appears to freeze its motion. A digital display indicates rpm and flashrate.
€ 364,00
€ 364,00 tk (ilma käibemaksuta)
€ 451,36
€ 451,36 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
€ 364,00
€ 364,00 tk (ilma käibemaksuta)
€ 451,36
€ 451,36 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBest Accuracy
±0.05 %
Sample Time
1s
Flash Colour
Xenon White
Dimensions
120 x 210 x 120mm
Calibrated
RSCAL
Weight
1kg
Height
120mm
Length
120mm
Maximum Operating Temperature
50°C
Maximum Speed
10000rpm
Minimum Flash Rate
100fp/min
Minimum Operating Temperature
0°C
Minimum Speed
100rpm
Model Number p
DT-2239-2 (230V)
Width
210mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Stroboscopic Tachometer
A stroboscope for determination of the rotation speed of shafts or motors. The Xenon tube flashrate can be set using a coarse/fine adjust potentiometer to match a rotating object, which appears to freeze its motion. A digital display indicates rpm and flashrate.