RS PRO Duct Tape, 50m x 50mm, Black, Gloss Finish

Technical Document
Specifications
Brand
RS ProTape Type
Duct Tape
Colour
Black
Width
50mm
Length
50m
Backing Material
Cloth
Thickness
0.17mm
Adhesive Material
Rubber Resin
Adhesion Strength
3 N/cm, 4 N/cm
Elongation At Break
18%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+45 °C, +65°C
Minimum Operating Temperature
-50 °C, +5°C
Country of Origin
United Kingdom
€ 5.20
€ 5.20 Each (Exc. Vat)
€ 6.34
€ 6.34 Each (inc. VAT)
1
€ 5.20
€ 5.20 Each (Exc. Vat)
€ 6.34
€ 6.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 5.20 |
6 - 14 | € 5.10 |
15+ | € 5.10 |
Technical Document
Specifications
Brand
RS ProTape Type
Duct Tape
Colour
Black
Width
50mm
Length
50m
Backing Material
Cloth
Thickness
0.17mm
Adhesive Material
Rubber Resin
Adhesion Strength
3 N/cm, 4 N/cm
Elongation At Break
18%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+45 °C, +65°C
Minimum Operating Temperature
-50 °C, +5°C
Country of Origin
United Kingdom