RS PRO Earthing Strap

RS Stock No.: 746-7384Brand: RS PRO
brand-logo
View all in Earthing Straps

Technical Document

Specifications

Brand

RS Pro

Type

Earthing Strap

Length

220mm

For Use With

Steel Enclosure

Country of Origin

China

Product details

IP65 Steel Wall Boxes

The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.
The enclosure comes complete with a galvanised steel backplate.
Gland plates are fitted top and bottom for easy cable entry.
The door can be hinged either side simply by inverting the box.
The foam polyurethane seal gives a good closure and won’t warp or distend.
A narrow edge fold to the front of the cabinet maximises the usable space within the box, and a larger than average backplate.
The double bit lock mechanisms can be easily exchanged for a key lock.

Earth studs included
Top & bottom gland plates
Galvanised back plate included
IP65 enclosure (when fitted & sealed)
110° door opening

Standards

IP65 to EN60 529 NEMA4

€ 3.25

€ 3.25 Each (Exc. Vat)

€ 4.03

€ 4.03 Each (inc. VAT)

RS PRO Earthing Strap

€ 3.25

€ 3.25 Each (Exc. Vat)

€ 4.03

€ 4.03 Each (inc. VAT)

RS PRO Earthing Strap

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Earthing Strap

Length

220mm

For Use With

Steel Enclosure

Country of Origin

China

Product details

IP65 Steel Wall Boxes

The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.
The enclosure comes complete with a galvanised steel backplate.
Gland plates are fitted top and bottom for easy cable entry.
The door can be hinged either side simply by inverting the box.
The foam polyurethane seal gives a good closure and won’t warp or distend.
A narrow edge fold to the front of the cabinet maximises the usable space within the box, and a larger than average backplate.
The double bit lock mechanisms can be easily exchanged for a key lock.

Earth studs included
Top & bottom gland plates
Galvanised back plate included
IP65 enclosure (when fitted & sealed)
110° door opening

Standards

IP65 to EN60 529 NEMA4