RS PRO EG Series, Linear Guide Rail 23mm width 600mm Length
RS Stock No.: 345-434Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
23mm
Rail Length
600mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
25mm
Country of Origin
Taiwan, Province Of China
€ 164.00
€ 164.00 Each (Exc. Vat)
€ 203.36
€ 203.36 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 23mm width 600mm Length
1
€ 164.00
€ 164.00 Each (Exc. Vat)
€ 203.36
€ 203.36 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 23mm width 600mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRail Width
23mm
Rail Length
600mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
25mm
Country of Origin
Taiwan, Province Of China