RS PRO Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Thread Material
Nickel Plated Brass
Body Material
Polyoxymethylene
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
10 bar
Swivel Connection
No
Country of Origin
Taiwan, Province Of China
Product details
RS Pro One Touch Fittings - Metric System
Features and Benefits
One-touch push to connect configuration allows for an instant tubing connection
All models are useful for piping in confined spaces due to its six-angle wrench
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
Fittings are equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended life
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
€ 42.00
€ 4.20 Each (In a Pack of 10) (Exc. Vat)
€ 52.08
€ 5.208 Each (In a Pack of 10) (inc. VAT)
10
€ 42.00
€ 4.20 Each (In a Pack of 10) (Exc. Vat)
€ 52.08
€ 5.208 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Thread Material
Nickel Plated Brass
Body Material
Polyoxymethylene
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
10 bar
Swivel Connection
No
Country of Origin
Taiwan, Province Of China
Product details
RS Pro One Touch Fittings - Metric System
Features and Benefits
One-touch push to connect configuration allows for an instant tubing connection
All models are useful for piping in confined spaces due to its six-angle wrench
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
Fittings are equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended life
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.