RS PRO Empty Fan Fan Tray, 1U

Technical Document
Specifications
Product details
RS PRO Fan Rack Tray
From RS PRO this 6-fan rack tray is ideal for your server rack needs and requirements. The fan tray can be installed into any 1U rack space to help with ventilation issues, by increasing the airflow between devices.
The proximity of certain types of equipment in a rack will generate heat and therefore a cooling rack with fans is often an absolute essential to prevent overheating.
These rack trays are also ideal for creating and tidying and easy to service space, whether it be a server room, studio or any other environment.
This rack tray is made from 0.9mm Zintec steel painted RAL7035 grey with a 3mm anodised front panel. It is wired and fitted with individual earthed fans, however this fan rack tray can be also be supplied without the fans.
Features and Benefits
• The fan tray is 1U in height
• Ideal for preventing overheating
• Wired and fitted with 220Vac 50/60Hz individual earthed fans. Can also be supplied without fans
• Easy access for all maintenance
• Mains inlet connector to CEE220V, DIN49 457, IEC320V UL and CSA with neon mains indicator
• Supplied with an earth cover
• Made from Zintec steel
• Conforms to IEC297
• Width is 350mm
Applications
• Server racks and IT applications
• Recording equipment and sound studio's
• Custom computer solutions
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 231.00
€ 231.00 Each (Exc. Vat)
€ 281.82
€ 281.82 Each (inc. VAT)
1
€ 231.00
€ 231.00 Each (Exc. Vat)
€ 281.82
€ 281.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS PRO Fan Rack Tray
From RS PRO this 6-fan rack tray is ideal for your server rack needs and requirements. The fan tray can be installed into any 1U rack space to help with ventilation issues, by increasing the airflow between devices.
The proximity of certain types of equipment in a rack will generate heat and therefore a cooling rack with fans is often an absolute essential to prevent overheating.
These rack trays are also ideal for creating and tidying and easy to service space, whether it be a server room, studio or any other environment.
This rack tray is made from 0.9mm Zintec steel painted RAL7035 grey with a 3mm anodised front panel. It is wired and fitted with individual earthed fans, however this fan rack tray can be also be supplied without the fans.
Features and Benefits
• The fan tray is 1U in height
• Ideal for preventing overheating
• Wired and fitted with 220Vac 50/60Hz individual earthed fans. Can also be supplied without fans
• Easy access for all maintenance
• Mains inlet connector to CEE220V, DIN49 457, IEC320V UL and CSA with neon mains indicator
• Supplied with an earth cover
• Made from Zintec steel
• Conforms to IEC297
• Width is 350mm
Applications
• Server racks and IT applications
• Recording equipment and sound studio's
• Custom computer solutions
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.