RS PRO Enclosure Heater, 120 → 240V ac, 20W Output, 20W Input, 100°C, 60mm x 50mm x 25mm

RS Stock No.: 225-7030Brand: RS PRO
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

RS Pro

Output Power

20W

Input Power Rating

20W

Supply Voltage

120 → 240V ac

Surface Temperature

100°C

Depth

25mm

Height

60mm

Width

50mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 47.20

€ 47.20 Each (Exc. Vat)

€ 57.58

€ 57.58 Each (inc. VAT)

RS PRO Enclosure Heater, 120 → 240V ac, 20W Output, 20W Input, 100°C, 60mm x 50mm x 25mm

€ 47.20

€ 47.20 Each (Exc. Vat)

€ 57.58

€ 57.58 Each (inc. VAT)

RS PRO Enclosure Heater, 120 → 240V ac, 20W Output, 20W Input, 100°C, 60mm x 50mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Power

20W

Input Power Rating

20W

Supply Voltage

120 → 240V ac

Surface Temperature

100°C

Depth

25mm

Height

60mm

Width

50mm

Country of Origin

Germany