Hazardous Product
RS PRO ER2450 Button Battery, 3.6V, 24.5mm Diameter
RS Stock No.: 221-1624Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
ER2450
Chemistry
Lithium Thionyl Chloride
Nominal Voltage
3.6V
Capacity
500mAh
Terminal Type
Standard
Diameter
24.5mm
Dimensions
24.5 x 5.5mm
Number of Batteries Supplied
1
Pack Quantity
1
IEC Name
ER2450
Stock information temporarily unavailable.
€ 13.70
€ 13.70 Each (Exc. Vat)
€ 16.71
€ 16.71 Each (inc. VAT)
RS PRO ER2450 Button Battery, 3.6V, 24.5mm Diameter
1
€ 13.70
€ 13.70 Each (Exc. Vat)
€ 16.71
€ 16.71 Each (inc. VAT)
RS PRO ER2450 Button Battery, 3.6V, 24.5mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
ER2450
Chemistry
Lithium Thionyl Chloride
Nominal Voltage
3.6V
Capacity
500mAh
Terminal Type
Standard
Diameter
24.5mm
Dimensions
24.5 x 5.5mm
Number of Batteries Supplied
1
Pack Quantity
1
IEC Name
ER2450