RS PRO ESD Field Kit

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAccessory Type
ESD Field Kit
Complies with EN 61340-5-1
Yes
Mat Thickness
1.5mm
Mat Length
1.2mm
Cord Style
Coiled
Stud Size
10mm
Mat Width
600mm
Toote üksikasjad
Black Conductive Matting Kit
This black conductive matting kit is great value for money and includes everything required to get started. Kit contents include anti-static 3-layer table mat; an anti-static 3-layer floor mat; adjustable wrist band; a common point ground lead; and two coiled cords – stud to stud and stud to banana.
The 3-layer construction of the mat houses a conductive layer sandwiched between two static-dissipative layers, conforming to both ESD S20.20 and EN 61340-5-1 ESD.
€ 195,00
€ 195,00 1 komplekti (ilma käibemaksuta)
€ 241,80
€ 241,80 1 komplekti (koos käibemaksuga)
1
€ 195,00
€ 195,00 1 komplekti (ilma käibemaksuta)
€ 241,80
€ 241,80 1 komplekti (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAccessory Type
ESD Field Kit
Complies with EN 61340-5-1
Yes
Mat Thickness
1.5mm
Mat Length
1.2mm
Cord Style
Coiled
Stud Size
10mm
Mat Width
600mm
Toote üksikasjad
Black Conductive Matting Kit
This black conductive matting kit is great value for money and includes everything required to get started. Kit contents include anti-static 3-layer table mat; an anti-static 3-layer floor mat; adjustable wrist band; a common point ground lead; and two coiled cords – stud to stud and stud to banana.
The 3-layer construction of the mat houses a conductive layer sandwiched between two static-dissipative layers, conforming to both ESD S20.20 and EN 61340-5-1 ESD.