RS PRO Ethernet Module for Use with RS PRO PLCs, Ethernet

RS Stock No.: 266-5118Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Ethernet Communication Module

Input Type

Ethernet

Number of Inputs

1

For Use With

RS PRO PLCs

Mounting Type

Plug In

Application

Ethernet Port

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

40 x 40 x 18.5mm

Country of Origin

China

Stock information temporarily unavailable.

€ 177.00

€ 177.00 Each (Exc. Vat)

€ 215.94

€ 215.94 Each (inc. VAT)

RS PRO Ethernet Module for Use with RS PRO PLCs, Ethernet

€ 177.00

€ 177.00 Each (Exc. Vat)

€ 215.94

€ 215.94 Each (inc. VAT)

RS PRO Ethernet Module for Use with RS PRO PLCs, Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Ethernet Communication Module

Input Type

Ethernet

Number of Inputs

1

For Use With

RS PRO PLCs

Mounting Type

Plug In

Application

Ethernet Port

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

40 x 40 x 18.5mm

Country of Origin

China