RS PRO F30 Yellow Double Sided Polyester Tape, 0.245mm Thick, PVC Backing, 50mm x 50m

RS Stock No.: 223-1094Brand: RS PRO
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

RS Pro

Tape Type

Plastic Tape

Backing Material

PVC

Width

50mm

Length

50m

Thickness

0.245mm

Colour

Yellow

Model Number

F30

Country of Origin

United Kingdom

€ 58.00

€ 58.00 Each (Exc. Vat)

€ 71.92

€ 71.92 Each (inc. VAT)

RS PRO F30 Yellow Double Sided Polyester Tape, 0.245mm Thick, PVC Backing, 50mm x 50m

€ 58.00

€ 58.00 Each (Exc. Vat)

€ 71.92

€ 71.92 Each (inc. VAT)

RS PRO F30 Yellow Double Sided Polyester Tape, 0.245mm Thick, PVC Backing, 50mm x 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14€ 58.00
15 - 39€ 55.50
40+€ 53.50

Technical Document

Specifications

Brand

RS Pro

Tape Type

Plastic Tape

Backing Material

PVC

Width

50mm

Length

50m

Thickness

0.245mm

Colour

Yellow

Model Number

F30

Country of Origin

United Kingdom