RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 15mm x 50m

RS Stock No.: 223-1079Brand: RS PRO
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

RS Pro

Backing Material

Polyester

Tape Type

Plastic Tape

Width

15mm

Length

50m

Thickness

0.2mm

Colour

Red

Model Number

F40

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 17.70

€ 17.70 Each (Exc. Vat)

€ 21.59

€ 21.59 Each (inc. VAT)

RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 15mm x 50m

€ 17.70

€ 17.70 Each (Exc. Vat)

€ 21.59

€ 21.59 Each (inc. VAT)

RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 15mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 17.70
15 - 39€ 16.80
40+€ 16.10

Technical Document

Specifications

Brand

RS Pro

Backing Material

Polyester

Tape Type

Plastic Tape

Width

15mm

Length

50m

Thickness

0.2mm

Colour

Red

Model Number

F40

Country of Origin

United Kingdom