RS PRO Female 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Circular Connector

RS tootekood: 181-1453Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

RS-YK

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Circular Connector

Contact Material

Brass

Range

RS-YK

Voltage Rating

500V

Current Rating

10A

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

0.75mm²

Gender

Female

Mounting Type

Cable Mount

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 64,50

€ 0,645 tk (pakis 100) (ilma käibemaksuta)

€ 79,98

€ 0,80 tk (pakis 100) (koos käibemaksuga)

RS PRO Female 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Circular Connector

€ 64,50

€ 0,645 tk (pakis 100) (ilma käibemaksuta)

€ 79,98

€ 0,80 tk (pakis 100) (koos käibemaksuga)

RS PRO Female 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Circular Connector

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
100 - 400€ 0,645€ 64,50
500 - 900€ 0,578€ 57,80
1000+€ 0,523€ 52,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

RS-YK

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Circular Connector

Contact Material

Brass

Range

RS-YK

Voltage Rating

500V

Current Rating

10A

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

0.75mm²

Gender

Female

Mounting Type

Cable Mount

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada