RS PRO Female 3 Pin XLR to Male 3 Pin XLR Cable, Red, 20m

RS Stock No.: 742-4535Brand: RS PRODistrelec Article No.: 30403458
brand-logo
View all in XLR Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

20m

Sheath Colour

Red

Outer Sheath Material

PVC

Country of Origin

China

Product details

XLR Cable Assemblies

These XLR cable assemblies from RS PRO are ideal for use in professional audio, video and stage lighting equipment. They are used to carry and deliver a balanced audio signal to the microphone or other output music gear, so that the final audio sound will have less unwanted noise from outside electrical interference.

These XLR socket to XLR plug cable assemblies have 3 pins as standard and a circular connector. Pin 1 is connected to the shielding of the cable to provide a ground, whereas pins 2 and 3 carry the actual sound itself.

This RS PRO cable has a XLR female connector one end and a XLR male connector on the other end. These cables are available in a variety of different sheath colours and in different lengths to suit all of your requirements.

Features and Benefits

• These XLR cables are available in a variety of different colours
• Different length audio video cable assemblies available for convenience
• Top quality audio sound output cable assemblies
• Connector A female XLR to Connector B male XLR

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 26.40

€ 26.40 Each (Exc. Vat)

€ 32.74

€ 32.74 Each (inc. VAT)

RS PRO Female 3 Pin XLR to Male 3 Pin XLR Cable, Red, 20m

€ 26.40

€ 26.40 Each (Exc. Vat)

€ 32.74

€ 32.74 Each (inc. VAT)

RS PRO Female 3 Pin XLR to Male 3 Pin XLR Cable, Red, 20m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 11€ 26.40
12 - 24€ 25.10
25 - 49€ 24.30
50+€ 23.00

Technical Document

Specifications

Brand

RS Pro

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

20m

Sheath Colour

Red

Outer Sheath Material

PVC

Country of Origin

China

Product details

XLR Cable Assemblies

These XLR cable assemblies from RS PRO are ideal for use in professional audio, video and stage lighting equipment. They are used to carry and deliver a balanced audio signal to the microphone or other output music gear, so that the final audio sound will have less unwanted noise from outside electrical interference.

These XLR socket to XLR plug cable assemblies have 3 pins as standard and a circular connector. Pin 1 is connected to the shielding of the cable to provide a ground, whereas pins 2 and 3 carry the actual sound itself.

This RS PRO cable has a XLR female connector one end and a XLR male connector on the other end. These cables are available in a variety of different sheath colours and in different lengths to suit all of your requirements.

Features and Benefits

• These XLR cables are available in a variety of different colours
• Different length audio video cable assemblies available for convenience
• Top quality audio sound output cable assemblies
• Connector A female XLR to Connector B male XLR

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.