RS PRO Female Circular Connector Dust Cap, Shell Size 13 IP68 Rated, Nylon 66
RS Stock No.: 250-6039Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Shell Size
13
Series
SP13
IP Rating
IP68
Material
Nylon 66
Cord Included
Yes
Colour
Black
Series Number
SP1315
Country of Origin
China
Stock information temporarily unavailable.
€ 0.51
€ 0.51 Each (Exc. Vat)
€ 0.62
€ 0.62 Each (inc. VAT)
RS PRO Female Circular Connector Dust Cap, Shell Size 13 IP68 Rated, Nylon 66
1
€ 0.51
€ 0.51 Each (Exc. Vat)
€ 0.62
€ 0.62 Each (inc. VAT)
RS PRO Female Circular Connector Dust Cap, Shell Size 13 IP68 Rated, Nylon 66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 0.51 |
5 - 9 | € 0.49 |
10 - 24 | € 0.48 |
25+ | € 0.45 |
Technical Document
Specifications
Brand
RS ProGender
Female
Shell Size
13
Series
SP13
IP Rating
IP68
Material
Nylon 66
Cord Included
Yes
Colour
Black
Series Number
SP1315
Country of Origin
China