RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 AWG

RS tootekood: 253-7088Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Female

Contact Size

1.6

Wire Size

20 AWG

Termination Method

Crimp

Contact Type

Signal

Current Rating

13A

Length

18mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Päritoluriik

China

€ 9,60

€ 9,60 tk (ilma käibemaksuta)

€ 11,90

€ 11,90 tk (koos käibemaksuga)

RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 AWG

€ 9,60

€ 9,60 tk (ilma käibemaksuta)

€ 11,90

€ 11,90 tk (koos käibemaksuga)

RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 AWG

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Female

Contact Size

1.6

Wire Size

20 AWG

Termination Method

Crimp

Contact Type

Signal

Current Rating

13A

Length

18mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Päritoluriik

China