RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 18 AWG

RS tootekood: 253-7090Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Female

Contact Size

1.6

Wire Size

20 → 18 AWG

Termination Method

Crimp

Series

LX99

Contact Type

Socket

Current Rating

13 A

Length

18.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 2,90

€ 2,90 tk (ilma käibemaksuta)

€ 3,54

€ 3,54 tk (koos käibemaksuga)

RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 18 AWG

€ 2,90

€ 2,90 tk (ilma käibemaksuta)

€ 3,54

€ 3,54 tk (koos käibemaksuga)

RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 18 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Female

Contact Size

1.6

Wire Size

20 → 18 AWG

Termination Method

Crimp

Series

LX99

Contact Type

Socket

Current Rating

13 A

Length

18.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Päritoluriik

China