RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 18 AWG

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Female
Contact Size
1.6
Wire Size
20 → 18 AWG
Termination Method
Crimp
Series
LX99
Contact Type
Socket
Current Rating
13 A
Length
18.2mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Päritoluriik
China
€ 58,00
€ 5,80 tk (pakis 10) (ilma käibemaksuta)
€ 71,92
€ 7,192 tk (pakis 10) (koos käibemaksuga)
10
€ 58,00
€ 5,80 tk (pakis 10) (ilma käibemaksuta)
€ 71,92
€ 7,192 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Female
Contact Size
1.6
Wire Size
20 → 18 AWG
Termination Method
Crimp
Series
LX99
Contact Type
Socket
Current Rating
13 A
Length
18.2mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Päritoluriik
China