RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1 kV

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Solar Connector
Gender
Female, Male
Cable CSA
2.5 mm², 4.0 mm², 6.0mm²
Mounting Type
Cable Mount
Termination Method
Crimp
IP Rating
IP68
Voltage Rating
1 kV
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Päritoluriik
India
€ 176,00
€ 17,60 tk (pakis 10) (ilma käibemaksuta)
€ 218,24
€ 21,824 tk (pakis 10) (koos käibemaksuga)
10
€ 176,00
€ 17,60 tk (pakis 10) (ilma käibemaksuta)
€ 218,24
€ 21,824 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Solar Connector
Gender
Female, Male
Cable CSA
2.5 mm², 4.0 mm², 6.0mm²
Mounting Type
Cable Mount
Termination Method
Crimp
IP Rating
IP68
Voltage Rating
1 kV
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Päritoluriik
India