RS PRO Female RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way

RS tootekood: 218-8323Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Ethernet Connector Type

RJ11 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

6P4C

Series

FT

Päritoluriik

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,50

€ 8,50 tk (ilma käibemaksuta)

€ 10,37

€ 10,37 tk (koos käibemaksuga)

RS PRO Female RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way

€ 8,50

€ 8,50 tk (ilma käibemaksuta)

€ 10,37

€ 10,37 tk (koos käibemaksuga)

RS PRO Female RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 8,50
5 - 9€ 7,80
10+€ 7,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Ethernet Connector Type

RJ11 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

6P4C

Series

FT

Päritoluriik

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more