RS PRO Female Solder D-sub Connector Contact, Gold over Nickel Coaxial
RS tootekood: 485-164Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Female
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
2.7mΩ
Contact Type
Coaxial
Current Rating
2A
Length
23mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Female Solder D-sub Connector Contact, Gold over Nickel Coaxial
1
P.O.A.
RS PRO Female Solder D-sub Connector Contact, Gold over Nickel Coaxial
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Female
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
2.7mΩ
Contact Type
Coaxial
Current Rating
2A
Length
23mm