RS PRO Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 500 mm x 230mm

RS tootekood: 192-7119Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Seinakarbid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

External Height

600 mm

External Width

500 mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7035

External Mounting Type

Wall

Application

Industrial

Standards Met

RoHS Compliant

Special Features

Self-Extinguishing

Fixing Kit

Yes

Internal Mounting Type

Panel

Päritoluriik

Portugal

Toote üksikasjad

RS PRO Industrial Glass Reinforced Polyester Wall Box Enclosure with Mounting Plate & Wall Fixings, IP66

Introducing glass reinforced polyester wall box enclosures from our own brand RS PRO, a range of high quality wall box enclosures ideal for use as an electrical enclosure for housing electrical components or as a general storage box.

This selection of durable wall boxes is manufactured from fibre glass reinforced polyester which is moulded by heat compression, offering a long lasting enclosure that features self-extinguishing capabilities, a high impact resistance and electromagnetic compatibility to protect electronics communications. The IP66 rating featured ensures protection from dust and water ingress, making it ideal for use both indoor and outdoor. The galvanised steel mounting panel included allows you to safely secure the box to a wall or surface, whilst offering an enhanced level of protection.

This range of RS PRO wall boxes include a large door with a 180º hinge, with the option of reversible installation allowing for right or left hand opening. The anti-intruder hinge system provides security by preventing break ins and keeping the contents secure. The door also includes a lock adding an extra level of security, with other lock options available.

Lao andmed ajutiselt ei ole saadaval.

€ 480,00

€ 480,00 tk (ilma käibemaksuta)

€ 585,60

€ 585,60 tk (koos käibemaksuga)

RS PRO Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 500 mm x 230mm

€ 480,00

€ 480,00 tk (ilma käibemaksuta)

€ 585,60

€ 585,60 tk (koos käibemaksuga)

RS PRO Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 500 mm x 230mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

External Height

600 mm

External Width

500 mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7035

External Mounting Type

Wall

Application

Industrial

Standards Met

RoHS Compliant

Special Features

Self-Extinguishing

Fixing Kit

Yes

Internal Mounting Type

Panel

Päritoluriik

Portugal

Toote üksikasjad

RS PRO Industrial Glass Reinforced Polyester Wall Box Enclosure with Mounting Plate & Wall Fixings, IP66

Introducing glass reinforced polyester wall box enclosures from our own brand RS PRO, a range of high quality wall box enclosures ideal for use as an electrical enclosure for housing electrical components or as a general storage box.

This selection of durable wall boxes is manufactured from fibre glass reinforced polyester which is moulded by heat compression, offering a long lasting enclosure that features self-extinguishing capabilities, a high impact resistance and electromagnetic compatibility to protect electronics communications. The IP66 rating featured ensures protection from dust and water ingress, making it ideal for use both indoor and outdoor. The galvanised steel mounting panel included allows you to safely secure the box to a wall or surface, whilst offering an enhanced level of protection.

This range of RS PRO wall boxes include a large door with a 180º hinge, with the option of reversible installation allowing for right or left hand opening. The anti-intruder hinge system provides security by preventing break ins and keeping the contents secure. The door also includes a lock adding an extra level of security, with other lock options available.