RS PRO Fixed Straight, Conduit Fitting, 12mm Nominal Size, M16x1.5, Polyamide, Black IP69 rating
RS Stock No.: 265-0005Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
12mm
Fitting Type
Fixed Straight
Thread Size
M16x1.5
Material
Polyamide
Colour
Black
IP Rating
IP69
Finish
Black
Series
WQG
Standards Met
CE Certified, UL Listed
Country of Origin
China
Stock information temporarily unavailable.
€ 15.80
€ 3.95 Each (In a Pack of 4) (Exc. Vat)
€ 19.28
€ 4.819 Each (In a Pack of 4) (inc. VAT)
RS PRO Fixed Straight, Conduit Fitting, 12mm Nominal Size, M16x1.5, Polyamide, Black IP69 rating
4
€ 15.80
€ 3.95 Each (In a Pack of 4) (Exc. Vat)
€ 19.28
€ 4.819 Each (In a Pack of 4) (inc. VAT)
RS PRO Fixed Straight, Conduit Fitting, 12mm Nominal Size, M16x1.5, Polyamide, Black IP69 rating
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
12mm
Fitting Type
Fixed Straight
Thread Size
M16x1.5
Material
Polyamide
Colour
Black
IP Rating
IP69
Finish
Black
Series
WQG
Standards Met
CE Certified, UL Listed
Country of Origin
China