RS PRO FKM O-Ring O-Ring, 69.44mm Bore, 76.5mm Outer Diameter

RS Stock No.: 255-7620Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

69.44mm

Outside Diameter

76.5mm

Minimum Operating Temperature

-15°C

Thickness

3.53mm

Maximum Operating Temperature

+200°C

Country of Origin

India

Stock information temporarily unavailable.

€ 7.00

€ 7.00 1 Bag of 2 (Exc. Vat)

€ 8.54

€ 8.54 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 69.44mm Bore, 76.5mm Outer Diameter

€ 7.00

€ 7.00 1 Bag of 2 (Exc. Vat)

€ 8.54

€ 8.54 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 69.44mm Bore, 76.5mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

69.44mm

Outside Diameter

76.5mm

Minimum Operating Temperature

-15°C

Thickness

3.53mm

Maximum Operating Temperature

+200°C

Country of Origin

India