RS PRO Flame Retardant Aerogel Miroporous Blanket Thermal Insulating Sheet, 1m x 700mm x 10mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial
Aerogel Miroporous Blanket
Maximum Operating Temperature
+650°C
Form
Sheet
Length
1m
Width
700mm
Thickness
10mm
Density
0.18g/cm³
Flame Retardant
Yes
Thermal Shock Resistant
Yes
Thermal Conductivity
0.020 W/mK, 0.023 W/mK, 0.028 W/mK, 0.032 W/mK, 0.044 W/mK, 0.062W/mK
Colour
Maroon
Päritoluriik
United Kingdom
Toote üksikasjad
Aerogel Insulation Miroporous Blanket
Aerogel is a high temperature insulation blanket. The blanket is silica aerogel reinforced with non-woven glass fibre batting. The insulation blanket is ideal for insulating piping, vessels, tanks and equipment. When requiring ultimate thermal efficiency, aerogel, is the essential material plus is environmentally safe and easy to use.
€ 342,00
€ 342,00 tk (ilma käibemaksuta)
€ 417,24
€ 417,24 tk (koos käibemaksuga)
1
€ 342,00
€ 342,00 tk (ilma käibemaksuta)
€ 417,24
€ 417,24 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 2 | € 342,00 |
3 - 5 | € 315,00 |
6 - 11 | € 298,00 |
12+ | € 271,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial
Aerogel Miroporous Blanket
Maximum Operating Temperature
+650°C
Form
Sheet
Length
1m
Width
700mm
Thickness
10mm
Density
0.18g/cm³
Flame Retardant
Yes
Thermal Shock Resistant
Yes
Thermal Conductivity
0.020 W/mK, 0.023 W/mK, 0.028 W/mK, 0.032 W/mK, 0.044 W/mK, 0.062W/mK
Colour
Maroon
Päritoluriik
United Kingdom
Toote üksikasjad
Aerogel Insulation Miroporous Blanket
Aerogel is a high temperature insulation blanket. The blanket is silica aerogel reinforced with non-woven glass fibre batting. The insulation blanket is ideal for insulating piping, vessels, tanks and equipment. When requiring ultimate thermal efficiency, aerogel, is the essential material plus is environmentally safe and easy to use.