RS PRO Flame Retardant Microporous Board Thermal Insulating Sheet, 595mm x 495mm x 20mm

RS Stock No.: 103-4077Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Microporous Board

Maximum Operating Temperature

+950°C

Form

Sheet

Length

595mm

Width

495mm

Thickness

20mm

Density

200 to 250kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.022 W/mk, 0.027 W/mK, 0.034 W/mK, 0.044W/mK

Colour

Grey

Country of Origin

United Kingdom

Product details

RS PRO Ultra Microporous Board

The RS PRO ultra-microporous board, made from insulation material which has an extremely low thermal conductivity, offering excellent insulation properties. The board is non-flammable and meets requirements according to DIN EN 13501-1 fire protection class A1.

What function do they serve?

• Increase in heat retention
• Increase in effective volume
• Controls energy emissions
• Reduces weight and thermal insulation volume

Where would you find them?

RS PRO ultra-microporous boards are found on walls, floors and roofs working together with thermal insulating sheets.

Safety Directions

RS PRO WDS Ultra is not a hazardous substance according to the EU Directive 2006/1907/EEC. The fibres used for mechanical reinforcement have a diameter of 5μm; therefore they are not respirable (in accordance with the WHO definition). RS PRO ultra-microporous board does not use any dangerous decomposition and does not cause any problems to human health or the environment.

Features and Benefits

• Microporous board
• Flame retardant material
• Low thermal conductivity
• Good insulating properties
• Non-flammable
• Fire protection class A1
• Insensitive to high and low-temperature thermal shocks
• Non-hazardous substance
• Unlimited shelf life

Composition

Silicon dioxide 80%
Silicon carbide 15%
Others approx. 5%

Dimensions

Length 595 mm x Width 495 mm x Thickness 20 mm

Application

RS PRO ultra-microporous boards are tried & tested and typically found in insulation for the Aluminum industry and the industrial furnace industry.

Stock information temporarily unavailable.

€ 188.00

€ 188.00 Each (Exc. Vat)

€ 229.36

€ 229.36 Each (inc. VAT)

RS PRO Flame Retardant Microporous Board Thermal Insulating Sheet, 595mm x 495mm x 20mm

€ 188.00

€ 188.00 Each (Exc. Vat)

€ 229.36

€ 229.36 Each (inc. VAT)

RS PRO Flame Retardant Microporous Board Thermal Insulating Sheet, 595mm x 495mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 188.00
3 - 5€ 173.00
6 - 11€ 164.00
12+€ 149.00

Technical Document

Specifications

Brand

RS Pro

Material

Microporous Board

Maximum Operating Temperature

+950°C

Form

Sheet

Length

595mm

Width

495mm

Thickness

20mm

Density

200 to 250kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.022 W/mk, 0.027 W/mK, 0.034 W/mK, 0.044W/mK

Colour

Grey

Country of Origin

United Kingdom

Product details

RS PRO Ultra Microporous Board

The RS PRO ultra-microporous board, made from insulation material which has an extremely low thermal conductivity, offering excellent insulation properties. The board is non-flammable and meets requirements according to DIN EN 13501-1 fire protection class A1.

What function do they serve?

• Increase in heat retention
• Increase in effective volume
• Controls energy emissions
• Reduces weight and thermal insulation volume

Where would you find them?

RS PRO ultra-microporous boards are found on walls, floors and roofs working together with thermal insulating sheets.

Safety Directions

RS PRO WDS Ultra is not a hazardous substance according to the EU Directive 2006/1907/EEC. The fibres used for mechanical reinforcement have a diameter of 5μm; therefore they are not respirable (in accordance with the WHO definition). RS PRO ultra-microporous board does not use any dangerous decomposition and does not cause any problems to human health or the environment.

Features and Benefits

• Microporous board
• Flame retardant material
• Low thermal conductivity
• Good insulating properties
• Non-flammable
• Fire protection class A1
• Insensitive to high and low-temperature thermal shocks
• Non-hazardous substance
• Unlimited shelf life

Composition

Silicon dioxide 80%
Silicon carbide 15%
Others approx. 5%

Dimensions

Length 595 mm x Width 495 mm x Thickness 20 mm

Application

RS PRO ultra-microporous boards are tried & tested and typically found in insulation for the Aluminum industry and the industrial furnace industry.