RS PRO Flange Mount Hall Effect Sensor, 24 V dc, Flat Body, 40V

RS Stock No.: 289-2091Brand: RS PRO
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

RS Pro

Body Style

Flat

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Terminal Type

2 wire

Maximum dc Voltage

40V

Length

25.5mm

Width

11mm

Depth

1.5mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

PA6

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.68

€ 8.68 Each (inc. VAT)

RS PRO Flange Mount Hall Effect Sensor, 24 V dc, Flat Body, 40V

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.68

€ 8.68 Each (inc. VAT)

RS PRO Flange Mount Hall Effect Sensor, 24 V dc, Flat Body, 40V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Style

Flat

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Terminal Type

2 wire

Maximum dc Voltage

40V

Length

25.5mm

Width

11mm

Depth

1.5mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

PA6

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in