RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 10mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Shaft Diameter
10mm
Lead Screw Nut Type
Flanged Round
Lead Size
2mm
Outside Diameter
42mm
Overall Length
25mm
Päritoluriik
Italy
Toote üksikasjad
Flanged Bronze Nut
Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.
€ 58,00
€ 58,00 tk (ilma käibemaksuta)
€ 71,92
€ 71,92 tk (koos käibemaksuga)
1
€ 58,00
€ 58,00 tk (ilma käibemaksuta)
€ 71,92
€ 71,92 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 58,00 |
5 - 9 | € 56,50 |
10 - 24 | € 55,50 |
25+ | € 54,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Shaft Diameter
10mm
Lead Screw Nut Type
Flanged Round
Lead Size
2mm
Outside Diameter
42mm
Overall Length
25mm
Päritoluriik
Italy
Toote üksikasjad
Flanged Bronze Nut
Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.