RS PRO Flashing Beacon, 10 → 30 V dc, Surface Mount, Xenon Bulb, IP56

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
10 → 30 V dc
Light Effect
Flashing
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
1 A, 2 A
Current Type
DC
Base Diameter
130mm
Housing Colour
Black
Lamp Included
Yes
Series
V10994
Height
228mm
IP Rating
IP56
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
Maximum Temperature
+50°C
Special Features
Reverse Polarity Protected, Vibration
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO 14W Xenon Beacon
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Supplied with
Bulb
Approvals
ECE65 where Amber or Blue lens are used
€ 70,00
€ 70,00 tk (ilma käibemaksuta)
€ 86,80
€ 86,80 tk (koos käibemaksuga)
1
€ 70,00
€ 70,00 tk (ilma käibemaksuta)
€ 86,80
€ 86,80 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
10 → 30 V dc
Light Effect
Flashing
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
1 A, 2 A
Current Type
DC
Base Diameter
130mm
Housing Colour
Black
Lamp Included
Yes
Series
V10994
Height
228mm
IP Rating
IP56
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
Maximum Temperature
+50°C
Special Features
Reverse Polarity Protected, Vibration
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO 14W Xenon Beacon
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Supplied with
Bulb
Approvals
ECE65 where Amber or Blue lens are used