RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw, ESD

RS Stock No.: 238-0761Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

154 mm

ESD Safe

Yes

Tip Style

Straight

Material

Carbon Steel

Jaw Length

25mm

Non Sparking

No

Country of Origin

Italy

Stock information temporarily unavailable.

€ 46.30

€ 46.30 Each (Exc. Vat)

€ 56.49

€ 56.49 Each (inc. VAT)

RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw, ESD

€ 46.30

€ 46.30 Each (Exc. Vat)

€ 56.49

€ 56.49 Each (inc. VAT)

RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

154 mm

ESD Safe

Yes

Tip Style

Straight

Material

Carbon Steel

Jaw Length

25mm

Non Sparking

No

Country of Origin

Italy