RS PRO Flatbed PUR Platform Trolley, 1500 x 760 x 505mm, 500kg Load

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLoad Capacity
500kg
Truck Style
Flatbed
Platform Material
PUR
Number of Platforms
1
Dimensions
1500 x 760 x 505mm
Wheel Diameter
400mm
Wheel Width
100mm
Foldable
No
Frame Material
Steel
Height
505mm
Length
1500mm
Width
760mm
Päritoluriik
United Kingdom
Toote üksikasjad
HD Welded Turntable Truck
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.
€ 1 275,00
€ 1 275,00 tk (ilma käibemaksuta)
€ 1 555,50
€ 1 555,50 tk (koos käibemaksuga)
1
€ 1 275,00
€ 1 275,00 tk (ilma käibemaksuta)
€ 1 555,50
€ 1 555,50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLoad Capacity
500kg
Truck Style
Flatbed
Platform Material
PUR
Number of Platforms
1
Dimensions
1500 x 760 x 505mm
Wheel Diameter
400mm
Wheel Width
100mm
Foldable
No
Frame Material
Steel
Height
505mm
Length
1500mm
Width
760mm
Päritoluriik
United Kingdom
Toote üksikasjad
HD Welded Turntable Truck
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.