RS PRO Flexible, Split Conduit, 20mm Nominal Diameter, Plastic, Black

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible, Split
Series
CR
Outer Diameter
19.5mm
Colour
Black
Interior Diameter
15mm
Length
25m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
RoHS Compliant
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.
€ 50,50
€ 50,50 1 Reel of 25 Metres (ilma käibemaksuta)
€ 61,61
€ 61,61 1 Reel of 25 Metres (koos käibemaksuga)
1
€ 50,50
€ 50,50 1 Reel of 25 Metres (ilma käibemaksuta)
€ 61,61
€ 61,61 1 Reel of 25 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible, Split
Series
CR
Outer Diameter
19.5mm
Colour
Black
Interior Diameter
15mm
Length
25m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
RoHS Compliant
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.