RS PRO Flexible Tube, PVC, 12mm ID, 15mm OD, Transparent, 30m
RS Stock No.: 798-9991Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
12mm
Outer Diameter
15mm
Material
PVC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Transparent
Length
30m
Bend Radius
96mm
Country of Origin
China
Price on Asking
RS PRO Flexible Tube, PVC, 12mm ID, 15mm OD, Transparent, 30m
1
Price on Asking
RS PRO Flexible Tube, PVC, 12mm ID, 15mm OD, Transparent, 30m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInner Diameter
12mm
Outer Diameter
15mm
Material
PVC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Transparent
Length
30m
Bend Radius
96mm
Country of Origin
China