RS PRO for Use with 400 x 500 mm Enclosure

RS Stock No.: 471-2088Brand: RS PRO
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

RS Pro

For Use With

400 x 500 mm Enclosure

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

Price on Asking

RS PRO for Use with 400 x 500 mm Enclosure

Price on Asking

RS PRO for Use with 400 x 500 mm Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

For Use With

400 x 500 mm Enclosure

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.