RS PRO Fused Terminal Block, 3-Way, 20A, 25mm Wire, Screw Down Termination

RS tootekood: 271-8281Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Ways

3

Current Rating

20A

Wire Size

25mm

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Polyamide

Voltage Rating

250V

Pitch

16mm

Wire Protection

Yes

Minimum Operating Temperature

-20°C

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+120°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 15,00

€ 1,50 tk (pakis 10) (ilma käibemaksuta)

€ 18,30

€ 1,83 tk (pakis 10) (koos käibemaksuga)

RS PRO Fused Terminal Block, 3-Way, 20A, 25mm Wire, Screw Down Termination

€ 15,00

€ 1,50 tk (pakis 10) (ilma käibemaksuta)

€ 18,30

€ 1,83 tk (pakis 10) (koos käibemaksuga)

RS PRO Fused Terminal Block, 3-Way, 20A, 25mm Wire, Screw Down Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Ways

3

Current Rating

20A

Wire Size

25mm

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Polyamide

Voltage Rating

250V

Pitch

16mm

Wire Protection

Yes

Minimum Operating Temperature

-20°C

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+120°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Päritoluriik

United Kingdom