RS PRO Fused Test Lead Kit, CAT III

RS tootekood: 262-7764Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug

Fused

Yes

Lead Length

1.2m

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100 °C, +1000 °C

Safety Category Level

CAT III

Toote üksikasjad

RS PRO Multimeter Lead Set in Pouch

RS PRO practical lead sets supplied in a durable grey pouch with attractive yellow piping. The standard set (731-5277) has a wide range of accessories for taking measurements in most situations. The fused set (731-5273) has extra fused test probes complying with the requirement of GS38 safety guidance for use on high energy circuits while taking voltage measurements. Both sets comply with IEC1010-1 cat III 600 V safety standard.

RS PRO have a wide range of test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Warning

Burns, due to arcing or flashover resulting from the use of unsatisfactory test probes, account for more accidents in electrical testing than are caused by electric shock. Because of this, fused test leads with 2mm or less of exposed insulation are recommended for electrical use by the HSE in their guidance.

Teid võib huvitada
RS PRO Fused Test Lead Kit, CAT III
€ 71,92tk (ilma käibemaksuta)

P.O.A.

RS PRO Fused Test Lead Kit, CAT III

P.O.A.

RS PRO Fused Test Lead Kit, CAT III

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
RS PRO Fused Test Lead Kit, CAT III
€ 71,92tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug

Fused

Yes

Lead Length

1.2m

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100 °C, +1000 °C

Safety Category Level

CAT III

Toote üksikasjad

RS PRO Multimeter Lead Set in Pouch

RS PRO practical lead sets supplied in a durable grey pouch with attractive yellow piping. The standard set (731-5277) has a wide range of accessories for taking measurements in most situations. The fused set (731-5273) has extra fused test probes complying with the requirement of GS38 safety guidance for use on high energy circuits while taking voltage measurements. Both sets comply with IEC1010-1 cat III 600 V safety standard.

RS PRO have a wide range of test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Warning

Burns, due to arcing or flashover resulting from the use of unsatisfactory test probes, account for more accidents in electrical testing than are caused by electric shock. Because of this, fused test leads with 2mm or less of exposed insulation are recommended for electrical use by the HSE in their guidance.

Teid võib huvitada
RS PRO Fused Test Lead Kit, CAT III
€ 71,92tk (ilma käibemaksuta)