RS PRO G 1/4 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

Technical Document
Specifications
Brand
RS ProPort Connection
G 1/4
Drain Type
Manual, Semi Automatic
Manufacturer Series
T100 Mini
Filtration Size
20µm
Pressure Gauge Port Size
G 1/8
Minimum Operating Pressure
0bar
Port Connection Thread Size
1/4in
Port Connection Thread Standard
G
Maximum Operating Pressure
12bar
Country of Origin
Italy
€ 117.00
€ 117.00 Each (Exc. Vat)
€ 142.74
€ 142.74 Each (inc. VAT)
1
€ 117.00
€ 117.00 Each (Exc. Vat)
€ 142.74
€ 142.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPort Connection
G 1/4
Drain Type
Manual, Semi Automatic
Manufacturer Series
T100 Mini
Filtration Size
20µm
Pressure Gauge Port Size
G 1/8
Minimum Operating Pressure
0bar
Port Connection Thread Size
1/4in
Port Connection Thread Standard
G
Maximum Operating Pressure
12bar
Country of Origin
Italy