RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 3in to Male BSPT 3in
RS Stock No.: 282-2559Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
3in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
3in
Finish
Galvanised
Product details
Barrel Nipple
BS21 Taper thread
€ 35.80
€ 35.80 Each (Exc. Vat)
€ 44.39
€ 44.39 Each (inc. VAT)
RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 3in to Male BSPT 3in
1
€ 35.80
€ 35.80 Each (Exc. Vat)
€ 44.39
€ 44.39 Each (inc. VAT)
RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 3in to Male BSPT 3in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 35.80 |
5 - 9 | € 34.70 |
10+ | € 33.50 |
Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
3in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
3in
Finish
Galvanised
Product details
Barrel Nipple
BS21 Taper thread