RS PRO Galvanised Steel Mounting Plate, 2mm H, 196mm W, 126mm L for Use with RS PRO 1920695 Hermetic Enclosure
RS Stock No.: 192-0707Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
196mm
Height
2mm
Length
126mm
Material
Galvanised Steel
For Use With
RS PRO 1920695 Hermetic Enclosure
Country of Origin
Poland
Stock information temporarily unavailable.
€ 10.80
€ 10.80 Each (Exc. Vat)
€ 13.18
€ 13.18 Each (inc. VAT)
RS PRO Galvanised Steel Mounting Plate, 2mm H, 196mm W, 126mm L for Use with RS PRO 1920695 Hermetic Enclosure
1
€ 10.80
€ 10.80 Each (Exc. Vat)
€ 13.18
€ 13.18 Each (inc. VAT)
RS PRO Galvanised Steel Mounting Plate, 2mm H, 196mm W, 126mm L for Use with RS PRO 1920695 Hermetic Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
196mm
Height
2mm
Length
126mm
Material
Galvanised Steel
For Use With
RS PRO 1920695 Hermetic Enclosure
Country of Origin
Poland