RS PRO Gate Valve, 1/2in

Technical Document
Specifications
Brand
RS ProConnection
1/2 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
78mm
Body Material
Bronze
Disc Material
Bronze
Connection Size
1/2in
Thread Standard or Connection Type
BSPT Female
Country of Origin
China
Product details
Crane Bronze Gate Valves D151 and D237
Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154
€ 255.00
€ 255.00 Each (Exc. Vat)
€ 311.10
€ 311.10 Each (inc. VAT)
1
€ 255.00
€ 255.00 Each (Exc. Vat)
€ 311.10
€ 311.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 255.00 |
5 - 9 | € 245.00 |
10+ | € 241.00 |
Technical Document
Specifications
Brand
RS ProConnection
1/2 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
78mm
Body Material
Bronze
Disc Material
Bronze
Connection Size
1/2in
Thread Standard or Connection Type
BSPT Female
Country of Origin
China
Product details
Crane Bronze Gate Valves D151 and D237
Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154