RS PRO Gland Packing Graphite Gland Packing, 6.5 mm, 30m/s rotary speed
RS Stock No.: 606-571Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
6.5 mm
Material
Graphite
Rotary Speed
30m/s
Maximum Operating Temperature
650°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria
€ 60.00
€ 60.00 Each (Exc. Vat)
€ 74.40
€ 74.40 Each (inc. VAT)
RS PRO Gland Packing Graphite Gland Packing, 6.5 mm, 30m/s rotary speed
1
€ 60.00
€ 60.00 Each (Exc. Vat)
€ 74.40
€ 74.40 Each (inc. VAT)
RS PRO Gland Packing Graphite Gland Packing, 6.5 mm, 30m/s rotary speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
6.5 mm
Material
Graphite
Rotary Speed
30m/s
Maximum Operating Temperature
650°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria