RS PRO Gland Packing PTFE Gland Packing, 16 mm, 28m/s rotary speed

RS Stock No.: 606-558Brand: RS PRO
brand-logo
View all in Compression Packings

Technical Document

Specifications

Brand

RS Pro

Size

16 mm

Material

PTFE

Rotary Speed

28m/s

Maximum Operating Temperature

280°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria

€ 800.00

€ 800.00 Each (Exc. Vat)

€ 992.00

€ 992.00 Each (inc. VAT)

RS PRO Gland Packing PTFE Gland Packing, 16 mm, 28m/s rotary speed

€ 800.00

€ 800.00 Each (Exc. Vat)

€ 992.00

€ 992.00 Each (inc. VAT)

RS PRO Gland Packing PTFE Gland Packing, 16 mm, 28m/s rotary speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

16 mm

Material

PTFE

Rotary Speed

28m/s

Maximum Operating Temperature

280°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria