RS PRO Glass Indoor, Outdoor Mirror, Circular

Technical Document
Specifications
Brand
RS ProDiameter
330mm
Shape
Circular
Indoor/Outdoor
Indoor, Outdoor
Material
Glass
Country of Origin
China
Product details
RS PRO Round General Purpose Glass Mirror
From RS PRO this general-purpose mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, warehouses, factories, loading bays and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as for anti-theft surveillance in commercial establishments.
This convex circular safety mirror is suitable for inside or for outdoor use, it is easy to install and is designed to be mounted to a wall or a pole.
The rounded mirror is made from glass and polycarbonate both of which are unbreakable and durable.
Features and Benefits
• Weatherproof for indoor or outdoor use
• 330 mm diameter
• 90-degree vision
• Circular shaped mirror
• Made from high quality glass and polycarbonate
• Unbreakable, highly durable mirror
• Excellent visibility
• Multi-purpose security mirror/ safety mirror
• Helps prevent both accidents and injuries
• Easy to install
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.
€ 107.00
€ 107.00 Each (Exc. Vat)
€ 130.54
€ 130.54 Each (inc. VAT)
1
€ 107.00
€ 107.00 Each (Exc. Vat)
€ 130.54
€ 130.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDiameter
330mm
Shape
Circular
Indoor/Outdoor
Indoor, Outdoor
Material
Glass
Country of Origin
China
Product details
RS PRO Round General Purpose Glass Mirror
From RS PRO this general-purpose mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, warehouses, factories, loading bays and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as for anti-theft surveillance in commercial establishments.
This convex circular safety mirror is suitable for inside or for outdoor use, it is easy to install and is designed to be mounted to a wall or a pole.
The rounded mirror is made from glass and polycarbonate both of which are unbreakable and durable.
Features and Benefits
• Weatherproof for indoor or outdoor use
• 330 mm diameter
• 90-degree vision
• Circular shaped mirror
• Made from high quality glass and polycarbonate
• Unbreakable, highly durable mirror
• Excellent visibility
• Multi-purpose security mirror/ safety mirror
• Helps prevent both accidents and injuries
• Easy to install
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.