RS PRO Green Nylon Rod, 1m x 44mm Diameter

RS Stock No.: 771-190Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

44mm

Density

1.15g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+180°C

Flammability Rating

UL 94 HB

Elongation

40%

Water Absorption

6%

You may be interested in
RS PRO Green Nylon Rod, 1m x 50mm Diameter
€ 75.641 Lot of 1 (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

RS PRO Green Nylon Rod, 1m x 44mm Diameter

Price on Asking

RS PRO Green Nylon Rod, 1m x 44mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Green Nylon Rod, 1m x 50mm Diameter
€ 75.641 Lot of 1 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

44mm

Density

1.15g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+180°C

Flammability Rating

UL 94 HB

Elongation

40%

Water Absorption

6%

You may be interested in
RS PRO Green Nylon Rod, 1m x 50mm Diameter
€ 75.641 Lot of 1 (Exc. Vat)