RS PRO Grey 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation

RS tootekood: 841-7336Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.6mm²

Sheath Colour

Grey

American Wire Gauge

20 AWG

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.35mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Size of Strands

0.2mm

Päritoluriik

China

Toote üksikasjad

RS PRO Harsh Environment Wire (Type B)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Standards

BS3G 210:1996

Teid võib huvitada
Grey PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Grey 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation
€ 210,801 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 161,00

€ 161,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 199,64

€ 199,64 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Grey 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation

€ 161,00

€ 161,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 199,64

€ 199,64 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Grey 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Grey PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Grey 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation
€ 210,801 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.6mm²

Sheath Colour

Grey

American Wire Gauge

20 AWG

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.35mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Size of Strands

0.2mm

Päritoluriik

China

Toote üksikasjad

RS PRO Harsh Environment Wire (Type B)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Standards

BS3G 210:1996

Teid võib huvitada
Grey PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Grey 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation
€ 210,801 Reel of 100 Metres (ilma käibemaksuta)