RS PRO Grey 1.5mm² Hook Up Wire, 16AWG, 30/0.25mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Grey
American Wire Gauge
16AWG
Cable Shape
Stranded
Core Strands
30/0.25mm
Length
100m
Insulation material
PVC
Outer Diameter
3.4mm
Voltage Rating
750V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Conductor Material
Annealed Copper
Wire Style
2491X
Standards Met
BS EN 50525-2-31, BS6004
Cable Type
Equipment Wire
Fire Behaviour
Flame Resistant
Series
EW
Resistant To
Flame Resistant
Number of Strands
30
Size of Strands
0.25mm
Outer Sheath Material
PVC
Päritoluriik
China
€ 97,00
€ 97,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 120,28
€ 120,28 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 97,00
€ 97,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 120,28
€ 120,28 1 Reel of 100 Metres (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Grey
American Wire Gauge
16AWG
Cable Shape
Stranded
Core Strands
30/0.25mm
Length
100m
Insulation material
PVC
Outer Diameter
3.4mm
Voltage Rating
750V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Conductor Material
Annealed Copper
Wire Style
2491X
Standards Met
BS EN 50525-2-31, BS6004
Cable Type
Equipment Wire
Fire Behaviour
Flame Resistant
Series
EW
Resistant To
Flame Resistant
Number of Strands
30
Size of Strands
0.25mm
Outer Sheath Material
PVC
Päritoluriik
China