RS PRO Grey 1mm² Hook Up Wire, 18AWG, 32/0.2mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1mm²
Sheath Colour
Grey
American Wire Gauge
18AWG
Cable Shape
Stranded
Core Strands
32/0.2mm
Length
100m
Insulation material
PVC
Outer Diameter
2.8mm
Voltage Rating
500V
Minimum Operating Temperature
-17°C
Maximum Operating Temperature
70°C
Conductor Material
Annealed Copper
Wire Style
2491X
Standards Met
BS EN 50525-2-31, BS6004
Cable Type
Equipment Wire
Fire Behaviour
Flame Resistant
Series
EW
Resistant To
Flame Resistant
Number of Strands
32
Size of Strands
0.2mm
Outer Sheath Material
PVC
Päritoluriik
China
€ 67,00
€ 67,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 83,08
€ 83,08 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 67,00
€ 67,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 83,08
€ 83,08 1 Reel of 100 Metres (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1mm²
Sheath Colour
Grey
American Wire Gauge
18AWG
Cable Shape
Stranded
Core Strands
32/0.2mm
Length
100m
Insulation material
PVC
Outer Diameter
2.8mm
Voltage Rating
500V
Minimum Operating Temperature
-17°C
Maximum Operating Temperature
70°C
Conductor Material
Annealed Copper
Wire Style
2491X
Standards Met
BS EN 50525-2-31, BS6004
Cable Type
Equipment Wire
Fire Behaviour
Flame Resistant
Series
EW
Resistant To
Flame Resistant
Number of Strands
32
Size of Strands
0.2mm
Outer Sheath Material
PVC
Päritoluriik
China