RS PRO Grey 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, PVC Insulation
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Grey
American Wire Gauge
14 AWG
Cable Shape
Single Core
Core Strands
50/0.25 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.7mm
Maximum Operating Temperature
+105°C
Current Rating
30 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.25 mm
Number of Strands
50
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Grey
American Wire Gauge
14 AWG
Cable Shape
Single Core
Core Strands
50/0.25 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.7mm
Maximum Operating Temperature
+105°C
Current Rating
30 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.25 mm
Number of Strands
50